Mueller Electric Test Terminal, 2mm Connector
- RS Stock No.:
- 888-4676
- Mfr. Part No.:
- BU-P4115
- Brand:
- Mueller Electric
Discontinued
- RS Stock No.:
- 888-4676
- Mfr. Part No.:
- BU-P4115
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Size | 2mm | |
| Type | Test Connector | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Size 2mm | ||
Type Test Connector | ||
Contact Material Brass | ||
Mueller Mini Pin Tip Shorting Bar
A range of 2mm mini pin shorting bar connectors from Mueller Electric that provide the user with a reliable & robust connecting solution for hands free testing up to 3000 VRMS.
Gold plated brass pins
Gold plated beryllium copper contacts
5A Rated
Gold plated beryllium copper contacts
5A Rated
Mueller Plug & Jack Adapters
