- RS Stock No.:
- 888-4629
- Mfr. Part No.:
- BU-P3542-0
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4629
- Mfr. Part No.:
- BU-P3542-0
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Mini Pin Tip Jack Posts
A range of 2mm mini pin jack post connectors from Mueller Electric that provide the user with a reliable & robust connecting solution for hands free testing up to 1500 VRMS.
High temperature nylon insulator
Gold plated beryllium copper contacts
5A Rated
Gold plated beryllium copper contacts
5A Rated
Mueller Plug & Jack Adapters
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Current Rating | 5A |
Connector Size | 2mm |
Type | Test Connector |
Contact Material | Beryllium Copper, Brass |
Insulation Material | ABS |