Mueller Electric Red Male Banana Plug, 4 mm Connector, Press Fit Termination, 15A, 1000V, Nickel Plating
- RS Stock No.:
- 888-4604
- Mfr. Part No.:
- BU-P2970-2
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4604
- Mfr. Part No.:
- BU-P2970-2
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller 4mm Triple Stackable Banana Plug
Premium range of solderless stackable banana plugs frm Mueller. BU-P1825 series provide the user with a durable connection solution designed to take the strain of daily use. Comprises of a standard 4mm banana plug designed to be compatible with a comprehensive range of test & measurement applications.
Solderless 4mm banana plug constructed from Nickel Beryllium Copper conductor with a Polypropylene insulator
Rated at 5000V @ 15A hand free testing
Available in standard red & black
Rated at 5000V @ 15A hand free testing
Available in standard red & black
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 49.27mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PP |