Mueller Electric Black Female Banana Socket, 4 mm Connector, Press Fit, Solder Termination, 15A, 1000V, Nickel Plating
- RS Stock No.:
- 888-4073
- Mfr. Part No.:
- BU-31602-0
- Brand:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4073
- Mfr. Part No.:
- BU-31602-0
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Mueller Pressfit Insulated Banana Jack with Spade Connection
Pressfit insulated banana jack with nickel plated brass spade connection. This insulated banana jack is 34.8mm in length with a 10.9mm diameter and accepts 4mm insulated and non insulated plugs.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit, Solder |
Voltage Rating | 1000V |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 26mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |