Cinch Violet Female Banana Socket, 4 mm Connector, Solder Termination, 15A, 3500V, Tin Plating
- RS Stock No.:
- 886-0932
- Mfr. Part No.:
- 108-0912-001
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 886-0932
- Mfr. Part No.:
- 108-0912-001
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Colour | Violet | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 3500V | |
| Current Rating | 15A | |
| Connector Size | 4 mm | |
| Contact Plating | Tin | |
| Length | 23.83mm | |
| Type | Banana Socket | |
| Contact Material | Brass | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Colour Violet | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 3500V | ||
Current Rating 15A | ||
Connector Size 4 mm | ||
Contact Plating Tin | ||
Length 23.83mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- US
Nylon Insulated Banana Jacks
Cinch Connectivity insulated banana jack test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
