Cinch Connectors Red Female Test Socket, 2mm Connector, Solder Termination, 10A, 1750V, Nickel Plating
- RS Stock No.:
- 886-0841
- Mfr. Part No.:
- 105-0302-001
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0841
- Mfr. Part No.:
- 105-0302-001
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Solderless Tip Plugs
Cinch Connectivity insulated solderless Tip Jack Series test jacks have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Breakdown Voltage: 3500 VRMS
Current: 10 A
Nylon UL approved for self-extinguishing
Current: 10 A
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1750V |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Nickel |
Length | 34.52mm |
Contact Material | Brass |
Type | Test Connector |
Insulation Material | Nylon |