Cinch Connectors Violet Male Banana Plug, 4 mm Connector, Solder Termination, 15A, 1750V, Nickel Plating
- RS Stock No.:
- 885-7425
- Mfr. Part No.:
- 108-0312-001
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7425
- Mfr. Part No.:
- 108-0312-001
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Solderless Banana Plugs
Cinch Connectivity insulated solderless banana plugs have a tapered nylon insulating body and nickel-plated brass contact. The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life.
Dual contacts
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Violet |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1750V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 37.69mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Nylon |