Staubli Red Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 600V, Nickel Plating
- RS Stock No.:
- 811-2867
- Mfr. Part No.:
- 23.1032-22
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 811-2867
- Mfr. Part No.:
- 23.1032-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Female | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 29.5mm | |
| Contact Material | Brass | |
| Type | Banana Socket | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Female | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 29.5mm | ||
Contact Material Brass | ||
Type Banana Socket | ||
- COO (Country of Origin):
- CH
4mm Screw in Socket
4mm insulated screw in adapters with an external screw connection, in various sizes, for insertion into the relevantly sized threaded hole.These 4mm screw in adapters feature a rigid socket in an insulator accepting spring loaded 4mm diameter plugs with a rigid insulator sleeve, the socket has a internal slot to accept a 4mm wide flat blade screw driver to aid assembly.
1000V CAT II
Rated at 32A
Rated at 32A
