Staubli Brown Male Test Plug, 6 mm Connector, Screw Termination, 80A, 600V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-3219
Mfr. Part No.:
14.0030-27
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Brown

Gender

Male

Termination Method

Screw

Voltage Rating

600V

Current Rating

80A

Connector Size

6 mm

Length

62.5mm

Type

Test Connector

COO (Country of Origin):
CH

Multi-Contact AS6AR-S series 6 mm Safety Surface Mounting Plugs


Multi-Contact AS6AR-S series 6 mm safety surface mounting plugs are face mounted snap in lock insulated plugs designed to replace binding post connectors that no longer meet current safety standards. These safety surface mount plugs have a fixing hole diameter of 9.4 mm and they can mate with either 6 mm sockets or 4 mm plugs as the 6 mm plug has a 4 mm socket inside. The internal connection is made via a threaded M6 stud complete with nuts and washers, available in a wide range of colours.

9.4mm mounting
Accepts 4 and 6 mm plugs

Note

For associated plugs see 763-3130 and 763-3168, branch connector plug 763-3228 and socket spanner 763-3032

Approvals

IEC/EN61010, (UL3111)


6mm Multi-Contact


6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.