Staubli Blue Male Test Plug, 6 mm Connector, Crimp Termination, 100A, 600V, Silver Plating
- RS Stock No.:
- 763-3165
- Mfr. Part No.:
- 15.0002-23
- Brand:
- Staubli
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-3165
- Mfr. Part No.:
- 15.0002-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Blue | |
| Gender | Male | |
| Termination Method | Crimp | |
| Voltage Rating | 600V | |
| Connector Size | 6 mm | |
| Current Rating | 100A | |
| Contact Plating | Ag | |
| Length | 89mm | |
| Contact Material | CuZn/Cu | |
| Type | Test Connector | |
| Insulation Material | TPE | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Blue | ||
Gender Male | ||
Termination Method Crimp | ||
Voltage Rating 600V | ||
Connector Size 6 mm | ||
Current Rating 100A | ||
Contact Plating Ag | ||
Length 89mm | ||
Contact Material CuZn/Cu | ||
Type Test Connector | ||
Insulation Material TPE | ||
- COO (Country of Origin):
- CH
Multi-Contact 6 mm Test Plugs, Crimp Connection, 16mm Sq. Cable
Multi-Contact KST6AR-N series rigid inline 6 mm plug connectors are for the self assembly of test leads to your own specification and lead application. These snap-in lock 6 mm diameter gold plated inline plugs have a rigid contact with crimp connection and the insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter plug connector. The plug connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KST6AR-N inline plug connector assembly.
Note
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.
