Staubli Blue Male Test Plug, 6 mm Connector, Crimp Termination, 80A, 600V, Silver Plating

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-3137
Mfr. Part No.:
15.0001-23
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Blue

Gender

Male

Termination Method

Crimp

Voltage Rating

600V

Current Rating

80A

Connector Size

6 mm

Contact Plating

Ag

Length

89mm

Type

Test Connector

Contact Material

CuZn/Cu

Insulation Material

TPE

COO (Country of Origin):
CH

Multi-Contact 6 mm Test Plugs, Crimp Connection, 10mm2 Cable


Multi-Contact KST6AR-N series rigid inline 6 mm plug connectors are for the self assembly of test leads to your own specification and lead application. These snap-in lock 6 mm diameter gold plated inline plugs have a rigid contact with crimp connection and the insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter plug connector. The plug connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KST6AR-N inline plug connector assembly.

Note

Mates with 763-3004, 763-3073, 763-3012 and range. And socket branch adaptor 763-3225


6mm Multi-Contact


6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.