Staubli Yellow Female Banana Socket, 6 mm Connector, Crimp Termination, 100A, 600V, Silver Plating

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-3118
Mfr. Part No.:
15.0020-24
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Yellow

Gender

Female

Termination Method

Crimp

Voltage Rating

600V

Current Rating

100A

Connector Size

6 mm

Contact Plating

Ag

Length

100.5mm

Contact Material

CuZn/Cu

Type

Banana Socket

Insulation Material

TPE

COO (Country of Origin):
CH

Multi-Contact 6 mm Safety Sockets, 16mm Sq. Cable


Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. he insulator body allows for a maximum cable cross section of 16 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KBT6AR-N inline socket connector assembly.

Note

Mates with 763-3036, 763-3130 , 763-3168 , 763-3196 and range and branch connector plug 763-3228


6mm Multi-Contact


6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.