Staubli White Socket Banana Plug, Crimp Termination, 80A, 600V, Silver Plating
- RS Stock No.:
- 763-3092
- Mfr. Part No.:
- 15.0017-29
- Brand:
- Staubli
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-3092
- Mfr. Part No.:
- 15.0017-29
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | White | |
| Gender | Socket | |
| Termination Method | Crimp | |
| Voltage Rating | 600V | |
| Current Rating | 80A | |
| Contact Plating | Ag | |
| Length | 100.5mm | |
| Contact Material | CuZn/Cu | |
| Insulation Material | TPE | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour White | ||
Gender Socket | ||
Termination Method Crimp | ||
Voltage Rating 600V | ||
Current Rating 80A | ||
Contact Plating Ag | ||
Length 100.5mm | ||
Contact Material CuZn/Cu | ||
Insulation Material TPE | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
Multi-Contact 6 mm Safety Sockets, 10mm Sq. Cable
Multi-Contact 6 mm safety socket features a crimp connection with a cable capacity of up to 10.5mm diameter, for mating with KST6AR-N series of plugs or the 6 mm safety flush mounting plugs, utilised with a flush mounting plug it acts as an appliance connector and with the plugs as an inline coupling. The insulator body allows for a maximum cable cross section of 10.5 mm2, suitable for many applications that call for a 6 mm diameter socket connector. The socket connector insulator is assembled over an associated cable prior to assembly, it is then crimped and the insulator pushed over the crimped article to finalise and complete the KBT6AR-N inline socket connector assembly.
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.
