Staubli Black Male Banana Plug, 4 mm Connector, 32A, 1000V, Nickel Plating
- RS Stock No.:
- 726-8708
- Mfr. Part No.:
- 24.0028-21
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.09
(exc. VAT)
£15.71
(inc. VAT)
- RS Stock No.:
- 726-8708
- Mfr. Part No.:
- 24.0028-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Male | |
| Voltage Rating | 1000V | |
| Current Rating | 32A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 52mm | |
| Type | Banana Plug | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Male | ||
Voltage Rating 1000V | ||
Current Rating 32A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 52mm | ||
Type Banana Plug | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
4mm Connecting Plug, CAT II - SKS4-19L/1 Series
4mm diameter CAT II insulated connecting plug manufactured from brass with a rigid insulating sleeve. These insulated connecting plugs have spring loaded Multilam contacts and two in-line rigid sockets that accept spring loaded 4mm diameter plugs. The spacing between the plugs is 19mm.

