Sato Parts Green Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 125V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
645-8871
Mfr. Part No.:
T-45-G
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Colour

Green

Gender

Female

Termination Method

Solder

Voltage Rating

125V

Current Rating

10A

Connector Size

4 mm

Length

43.2mm

Type

Banana Socket

Insulation Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
JP

T Series