Sato Parts Black Female Binding Post, 4 mm Connector, Solder Termination, 10A, 125V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
645-8641
Mfr. Part No.:
T-3025-B
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

125V

Connector Size

4 mm

Current Rating

10A

Length

45mm

Type

Test Connector

Insulation Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
JP

T Series