Staubli Black Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 30 V, 60V dc, Alloy Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
327-7944
Mfr. Part No.:
23.0110-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V, 60V dc

Current Rating

25A

Connector Size

4 mm

Contact Plating

Optalloy

Length

28mm

Type

Banana Socket

Contact Material

Brass

COO (Country of Origin):
CH

4 mm laboratory range, 25 A panel mounting socket


Length: 28 mm.
Rigid laboratory solder socket.
Touchproof, PA-insulated.
Optalloy finish.
M8 x 0.5 bezel nut screwed to integrally moulded metal sleeve thread