Staubli Blue Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating
- RS Stock No.:
- 281-6958
- Mfr. Part No.:
- 22.2020-23 22.1006
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 281-6958
- Mfr. Part No.:
- 22.2020-23 22.1006
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Blue | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 30 V, 60V dc | |
| Current Rating | 10A | |
| Connector Size | 2mm | |
| Contact Plating | Gold, Nickel | |
| Length | 23mm | |
| Type | Test Connector | |
| Insulation Material | PVC | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Blue | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 30 V, 60V dc | ||
Current Rating 10A | ||
Connector Size 2mm | ||
Contact Plating Gold, Nickel | ||
Length 23mm | ||
Type Test Connector | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- CH
Stackable Plug
Max. cable diameter 1.8mm,Width 7mm. Polyamide body
