RS PRO Blue Male Banana Plug, 4 mm Connector, 19A, 30V, Nickel Plating

Bulk discount available

Subtotal (1 bag of 5 units)*

£7.81

(exc. VAT)

£9.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 9£7.81£1.562
10 - 19£7.59£1.518
20 - 49£7.34£1.468
50 +£6.78£1.356

*price indicative

RS Stock No.:
208-0258
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Blue

Gender

Male

Voltage Rating

30V

Current Rating

19A

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Contact Material

Brass

Insulation Material

ABS

COO (Country of Origin):
CN

RS PRO 4 mm Banana Plug - Male


Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass with a transfer termination method. It accepts test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated socket.

Features and Benefits


  • 4 mm male banana plug

  • Nickel-plated brass contact

  • Keeps your cables and equipment safe

  • Voltage rating: 30V AC – 60V DC

  • Current rating: 19A

  • ABS plastic insulation material to ensure a strong and durable plug

Applications


There are many variations of banana plug connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance

How do you make a banana plug test lead?


Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.

Why RS PRO?


RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Related links