Deltron Black Male Banana Plug, Screw Termination, 16A, 50V, Nickel Plating
- RS Stock No.:
- 180-6645
- Mfr. Part No.:
- 553-0100
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)*
£0.80
(exc. VAT)
£0.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £0.80 |
| 5 - 9 | £0.75 |
| 10 - 24 | £0.70 |
| 25 - 49 | £0.66 |
| 50 + | £0.62 |
*price indicative
- RS Stock No.:
- 180-6645
- Mfr. Part No.:
- 553-0100
- Brand:
- Deltron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Colour | Black | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 50V | |
| Current Rating | 16A | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 50mm | |
| Contact Material | Brass | |
| Type | Banana Plug | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Colour Black | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 50V | ||
Current Rating 16A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 50mm | ||
Contact Material Brass | ||
Type Banana Plug | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- GB
The Deltron 533 series 4mm plug at the front and 4mm socket at the rear provides a reliable in-line stacking facility. The lead wire is clamped securely in position by the screw located inside the plug. The plug has PVC C36/20 housing with brass,bright nickel plated plug pin.
Colour = white
Spring = spring Steel
Current = 16 Amps
Rated voltage = 50V
Spring = spring Steel
Current = 16 Amps
Rated voltage = 50V
Related links
- Deltron Red Male Banana Plug 16A Nickel Plating
- Deltron Blue Male Banana Plug Screw Termination 50V, Nickel Plating
- Deltron White Male Banana Plug Screw Termination 50V, Nickel Plating
- Deltron Black Male Banana Plug Screw Termination 50V, Copper Plating
- RS PRO Black Male Banana Connectors Crimp Solder Termination 50V, Nickel Plating
- Schutzinger Black Male Banana Plug 16A Nickel Plating
- RS PRO Red Male Banana Connectors Crimp Solder Termination 50V, Nickel Plating
- RS PRO Silver Male Banana Connectors Shunt Termination 50V, Nickel Plating
