RS PRO Black Male Banana Plug, 4 mm Connector, 15A, 30V dc, Gold Plating
- RS Stock No.:
- 179-2883
- Brand:
- RS PRO
Subtotal (1 unit)*
£5.23
(exc. VAT)
£6.28
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £5.23 |
*price indicative
- RS Stock No.:
- 179-2883
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Gender | Male | |
| Voltage Rating | 30V dc | |
| Connector Size | 4 mm | |
| Current Rating | 15A | |
| Contact Plating | Gold | |
| Length | 44.7mm | |
| Type | Banana Plug | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Gender Male | ||
Voltage Rating 30V dc | ||
Connector Size 4 mm | ||
Current Rating 15A | ||
Contact Plating Gold | ||
Length 44.7mm | ||
Type Banana Plug | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RS PRO Banana plug terminal adapter has male connector with 30V dc of voltage rating.
Operating temperature: -20°C to 105°C
