RS PRO Black Female Banana Socket, 10A, 30V dc, Gold Plating
- RS Stock No.:
- 179-2882
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-2882
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Gender | Female | |
| Voltage Rating | 30V dc | |
| Current Rating | 10A | |
| Contact Plating | Gold | |
| Length | 34mm | |
| Type | Banana Socket | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Gender Female | ||
Voltage Rating 30V dc | ||
Current Rating 10A | ||
Contact Plating Gold | ||
Length 34mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Banana socket terminal adapter
The banana socket terminal adapter is a 3.0mm female single wire electrical connector used for joining wires to equipment. It has an electrical impedance of 50ohm. This banana socket has a voltage rating of 30VDC. It has a current rating of 10A, contact resistance less than 20mohm, insulation resistance greater than 10Mohm and wire range of 24 to 14AWG. The adapter has gold plated brass contacts.
Features and Benefits
Excellent electrical conduction
Low contact resistance
Robust contact point pressure when connected
High durability
Low contact resistance
Robust contact point pressure when connected
High durability
Applications
Research institutes and laboratories
Educational institutes
Instrumentation
Educational institutes
Instrumentation
