RS PRO Black Female Banana Socket, 2mm Connector, 5A, 30V dc, Gold Plating
- RS Stock No.:
- 179-2880
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-2880
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Gender | Female | |
| Voltage Rating | 30V dc | |
| Current Rating | 5A | |
| Connector Size | 2mm | |
| Contact Plating | Gold | |
| Length | 34mm | |
| Type | Banana Socket | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Gender Female | ||
Voltage Rating 30V dc | ||
Current Rating 5A | ||
Connector Size 2mm | ||
Contact Plating Gold | ||
Length 34mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RS PRO Banana plug terminal adapter has male connector with 30V dc of voltage rating.
Operating temperature: -20°C to 105°C
