Staubli Green Male Banana Plug, Crimp Termination, 80A, 600V, Silver Plating
- RS Stock No.:
- 139-3617
- Mfr. Part No.:
- 15.0018-25
- Brand:
- Staubli
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.91
(exc. VAT)
£19.09
(inc. VAT)
- RS Stock No.:
- 139-3617
- Mfr. Part No.:
- 15.0018-25
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Green | |
| Gender | Male | |
| Termination Method | Crimp | |
| Voltage Rating | 600V | |
| Current Rating | 80A | |
| Contact Plating | Silver | |
| Spring Contact | Yes | |
| Length | 86.5mm | |
| Contact Material | Brass | |
| Insulation Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Green | ||
Gender Male | ||
Termination Method Crimp | ||
Voltage Rating 600V | ||
Current Rating 80A | ||
Contact Plating Silver | ||
Spring Contact Yes | ||
Length 86.5mm | ||
Contact Material Brass | ||
Insulation Material Plastic | ||
- COO (Country of Origin):
- CH
Staubli KST6/10F and KST6/16F Series 6 mm Plugs
KST6/10F and KST6/16F series 6 mm plugs with flexible crimp sleeves suitable for use with 10 mm² and 16 mm² conductor sizes. These KST/10F and KST/16F plugs are spring loaded with MC Multilam contacts and are designed to mate with the ID/B6S series sockets. The crimp sleeves of these 6 mm plugs are colour coded for ease of identifications
Features and Benefits
• Flexible, colour coded crimp sleeves
• Spring loaded MC Multilam contacts
• Available for use with 10 mm² and 16 mm² conductors
• Spring loaded MC Multilam contacts
• Available for use with 10 mm² and 16 mm² conductors
6mm Multi-Contact
6mm plugs and sockets with a plastic insulation and fitted with lantern style contacts. They are suited idealy where higher power connections are required, such as for use in laboratories, test facilities, schools and industry. All parts incorporate a self locking system that operates on a push-pull principle. The snap-in lock engages when the plug is inserted. However, in order to disconnect the plug it must first be pushed and then pulled.

