Staubli Black Female Banana Socket, 4 mm Connector, Screw Termination, 20A, 1000V, Nickel Plating
- RS Stock No.:
- 139-3595
- Mfr. Part No.:
- 66.9136-21
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 139-3595
- Mfr. Part No.:
- 66.9136-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Female | |
| Termination Method | Screw | |
| Voltage Rating | 1000V | |
| Connector Size | 4 mm | |
| Current Rating | 20A | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 38.5mm | |
| Contact Material | Brass | |
| Type | Banana Socket | |
| Insulation Material | Polyamide | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Female | ||
Termination Method Screw | ||
Voltage Rating 1000V | ||
Connector Size 4 mm | ||
Current Rating 20A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 38.5mm | ||
Contact Material Brass | ||
Type Banana Socket | ||
Insulation Material Polyamide | ||
- COO (Country of Origin):
- DE
Staubli XEG-1R Series 4 mm Panel Sockets
XEG-1R series 4 mm panel sockets with a rigid insulation sleeve and M12 x 0.75 thread for screwing into predrilled panels. These sockets have a 1000 V, CAT IV / 20 A rating and are made from machined brass. The sockets are terminated with an M4 threaded bolt and are designed to mate with spring loaded 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these XEG-1R series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
• 1000 V, CAT IV / 20 A rating
• M12 x 0.75 thread
• Rigid, colour coded insulation
• M4 connection bolt
• M12 x 0.75 thread
• Rigid, colour coded insulation
• M4 connection bolt
