Staubli Grey Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 30 V, 60V dc, Nickel Plating
- RS Stock No.:
- 139-3520
- Mfr. Part No.:
- 23.1015-28
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.93
(exc. VAT)
£3.52
(inc. VAT)
- RS Stock No.:
- 139-3520
- Mfr. Part No.:
- 23.1015-28
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Grey | |
| Gender | Female | |
| Termination Method | Press Fit | |
| Voltage Rating | 30 V, 60V dc | |
| Current Rating | 25A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 27.5mm | |
| Type | Banana Socket | |
| Contact Material | Brass | |
| Insulation Material | Polyamide | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Grey | ||
Gender Female | ||
Termination Method Press Fit | ||
Voltage Rating 30 V, 60V dc | ||
Current Rating 25A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 27.5mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Insulation Material Polyamide | ||
Staubli EB4-B Series 4 mm Press-in Sockets
EB4-B Series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. The sockets are made from nickel plated punched and rolled brass sheet and are terminated with a 4.8 x 0.8 mm tab terminal. The tab terminal can be bent once to 90°. The insulation sleeves of these EB4-B Series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
• Press-in fitting
• Rigid, colour coded insulation
• Tab contacts can be bent to 90°
• Tab contacts can be bent to 90°

