Staubli Black Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 30 V, 60V dc, Nickel Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
139-3514
Mfr. Part No.:
23.1015-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Female

Termination Method

Press Fit

Voltage Rating

30 V, 60V dc

Connector Size

4 mm

Current Rating

25A

Contact Plating

Nickel

Length

27.5mm

Type

Banana Socket

Contact Material

Brass

Insulation Material

Polyamide

COO (Country of Origin):
DE

Staubli EB4-B Series 4 mm Press-in Sockets


EB4-B Series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. The sockets are made from nickel plated punched and rolled brass sheet and are terminated with a 4.8 x 0.8 mm tab terminal. The tab terminal can be bent once to 90°. The insulation sleeves of these EB4-B Series 4 mm sockets are colour coded for ease of identification.

Features and Benefits


• Press-in fitting

• Rigid, colour coded insulation
• Tab contacts can be bent to 90°