Staubli Brown Female Banana Socket, 4 mm Connector, Screw Termination, 25A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 122-9723
- Mfr. Part No.:
- 23.0190-27
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.24
(exc. VAT)
£5.09
(inc. VAT)
- RS Stock No.:
- 122-9723
- Mfr. Part No.:
- 23.0190-27
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Brown | |
| Gender | Female | |
| Termination Method | Screw | |
| Voltage Rating | 30 V, 60V dc | |
| Current Rating | 25A | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 31.5mm | |
| Type | Banana Socket | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Brown | ||
Gender Female | ||
Termination Method Screw | ||
Voltage Rating 30 V, 60V dc | ||
Current Rating 25A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 31.5mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- CH
Multi-Contact Panel Mount 4mm Socket, with Tab
From Multi-Contact, this insulated socket can be screw-mounted in pre-drilled panels. This 4mm rigid socket is made from machined brass and has solder tag terminals.
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.

