Staubli Red Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 122-9671
- Mfr. Part No.:
- 66.9032-22
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | £5.69 |
10 - 24 | £5.28 |
25 - 49 | £4.84 |
50 + | £4.42 |
*price indicative
- RS Stock No.:
- 122-9671
- Mfr. Part No.:
- 66.9032-22
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Red | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 1000 V, 600V | |
Current Rating | 24A | |
Connector Size | 4 mm | |
Contact Plating | Gold | |
Spring Contact | Yes | |
Length | 29.85mm | |
Contact Material | Brass | |
Type | Banana Socket | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 1000 V, 600V | ||
Current Rating 24A | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact Yes | ||
Length 29.85mm | ||
Contact Material Brass | ||
Type Banana Socket | ||
Non Compliant
- COO (Country of Origin):
- DE
4mm PCB Mount In Line Socket
From Multi Contact, this 4mm in line socket is for direct soldering onto printed circuit boards.This fixed 4mm socket has rigid insulation and accepts spring loaded 4mm plugs with rigid insulating sleeves. The socket is made from machined brass and is touch protected and insulated according to IEC/EN 61010-1.
Features and Benefits:
• 1000 V for CAT III
• 600 V for CAT IV
• Rated Current of 24 A
• 600 V for CAT IV
• Rated Current of 24 A