Staubli Blue Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 30 V, 60V dc, Alloy Plating
- RS Stock No.:
- 103-8719
- Mfr. Part No.:
- 23.0110-23
- Brand:
- Staubli
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.41
(exc. VAT)
£2.89
(inc. VAT)
- RS Stock No.:
- 103-8719
- Mfr. Part No.:
- 23.0110-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Blue | |
| Gender | Female | |
| Termination Method | Solder | |
| Voltage Rating | 30 V, 60V dc | |
| Connector Size | 4 mm | |
| Current Rating | 25A | |
| Contact Plating | Optalloy | |
| Length | 28mm | |
| Type | Banana Socket | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Blue | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 30 V, 60V dc | ||
Connector Size 4 mm | ||
Current Rating 25A | ||
Contact Plating Optalloy | ||
Length 28mm | ||
Type Banana Socket | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
4 mm laboratory range, 25 A panel mounting socket
Length: 28 mm.
Rigid laboratory solder socket.
Touchproof, PA-insulated.
Optalloy finish.
M8 x 0.5 bezel nut screwed to integrally moulded metal sleeve thread
Rigid laboratory solder socket.
Touchproof, PA-insulated.
Optalloy finish.
M8 x 0.5 bezel nut screwed to integrally moulded metal sleeve thread

