Staubli Brown Socket Banana Socket, 4 mm Connector, Screw Termination, 32A, 1kV, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.33

(exc. VAT)

£1.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 06 November 2025
  • Plus 590 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.33
10 - 24£1.22
25 +£1.08

*price indicative

RS Stock No.:
564-886
Mfr. Part No.:
23.3060-27
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Brown

Gender

Socket

Termination Method

Screw

Voltage Rating

1kV

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

COO (Country of Origin):
DE

Dual Resistor Digital Transistors, Infineon


A range of bipolar junction transistors from Infineon equipped with integrated resistors allowing the devices to be directly driven from digital sources without additional components. Dual resistor devices have a series input resistor plus a resistor connected between the transistor base and emitter.

The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.

Panel mount
4mm socket diameter
Brass material with Nickel plating
33 mm length
Brown colour


Digital Transistors, Infineon


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.