Staubli Black Socket Banana Socket, 4 mm Connector, Press Fit Termination, 10A, 30 → 60V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 988 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.62
10 - 24£0.57
25 +£0.51

*price indicative

RS Stock No.:
564-884
Mfr. Part No.:
23.1011-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Socket

Termination Method

Press Fit

Voltage Rating

30 → 60V

Current Rating

10A

Connector Size

4 mm

Contact Plating

Gold

COO (Country of Origin):
DE
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.

Panel mount
2mm socket diameter
Brass material with Gold plating
23 mm length
Black colour