Staubli Grey Socket Banana Socket, 4 mm Connector, Screw Termination, 32A, 1kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.00
10 - 24£0.92
25 +£0.81

*price indicative

RS Stock No.:
564-875
Mfr. Part No.:
49.7046-28
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Grey

Gender

Socket

Termination Method

Screw

Voltage Rating

1kV

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

COO (Country of Origin):
DE
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.

Panel mount
4mm socket diameter
Brass material with Nickel plating
33 mm length
Grey colour