Staubli Green Socket Banana Socket, 2mm Connector, Pin Termination, 10A, 600 → 1000V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.32

(exc. VAT)

£1.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.32
10 +£1.21

*price indicative

RS Stock No.:
564-748
Mfr. Part No.:
65.9194-25
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Green

Gender

Socket

Termination Method

Pin

Voltage Rating

600 → 1000V

Connector Size

2mm

Current Rating

10A

Contact Plating

Gold

COO (Country of Origin):
DE

SITOR Cylindrical Fuses, Size 14 x 51 mm, Type aR


Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A

Standards

IEC 60269-4

Approvals

UL, CSA
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.

Panel mount
2mm socket diameter
Brass material with Gold plating
29 mm length
Green colour