Staubli Red Plug Banana Plug, 4 mm Connector, Screw Termination, 32A, 600 → 1000V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£2.47

(exc. VAT)

£2.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.47
10 - 24£2.27
25 +£2.01

*price indicative

RS Stock No.:
564-738
Mfr. Part No.:
66.2025-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Red

Gender

Plug

Termination Method

Screw

Voltage Rating

600 → 1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

COO (Country of Origin):
DE

NH Fuse Links, 3NA3 Series, Size 0, Type gG


NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 1kV AC/DC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Red Colour
Shrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating