Staubli Black Plug Banana Plug, 4 mm Connector, Solder Termination, 19A, 30 → 60V, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.08

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.08
10 - 24£1.00
25 +£0.87

*price indicative

RS Stock No.:
564-728
Mfr. Part No.:
64.1038-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Plug

Termination Method

Solder

Voltage Rating

30 → 60V

Current Rating

19A

Connector Size

4 mm

Contact Plating

Nickel

COO (Country of Origin):
DE

25 Watt to 280 Watt RSSD Series


RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration
conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by
means of adjustable collars. Standard RSSD resistors have a single adjustable collar.

Features:


• High power rating: 16 W to 600 W at 25 °C
• Heavy overloads 10 Pn 15 s ≤ 1 %
• Low ohmic values 0.10 Ω available
• High long-term stability drift < 1.5 % after 1000 h
• Excellent withstanding of thermal shock
• Mechanical strength
• Fire proof

Note

The mounting brackets are sold separately: SN 7885167 for 10 x 50mm ( 25W ); SN 7885151 for 20 x 117mm ( 100W ); SN 7885154 for 25 x 168mm ( 200W ); SN 7885160 for 30 x 250mm ( 280W )
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 19A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Black Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Nickel Plating