Staubli Black Plug Banana Plug, 4 mm Connector, Solder Termination, 32A, 30 → 60V, Gold Plating

Bulk discount available

Subtotal (1 unit)*

£1.35

(exc. VAT)

£1.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.35
10 - 24£1.24
25 +£1.09

*price indicative

RS Stock No.:
564-726
Mfr. Part No.:
64.1020-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Plug

Termination Method

Solder

Voltage Rating

30 → 60V

Current Rating

32A

Connector Size

4 mm

Contact Plating

Gold

COO (Country of Origin):
DE
The Staubli Plug is designed for secure and efficient electrical connections. It features a crew terminal connection. It is rated for 32A and supports voltage up to 30VAC/60VDC. Its design allows multiple plugs to be connected simultaneously, enhancing versatility in various applications.

Black Colour
Unshrouded plug tip
Stackable
4mm connector diameter
Copper Alloy with Gold Plating