Staubli Black Socket Banana Socket, 4 mm Connector, M4 Thread Termination, 20A, 1kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.48
10 +£1.37

*price indicative

RS Stock No.:
564-654
Mfr. Part No.:
23.3110-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Black

Gender

Socket

Termination Method

M4 Thread

Voltage Rating

1kV

Connector Size

4 mm

Current Rating

20A

Contact Plating

Nickel

COO (Country of Origin):
DE

SITOR Cylindrical Fuses, Size 10 x 38 mm, Type aR


Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A

Standards

IEC 60269-4

Approvals

UL, CSA
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.

Panel mount
4mm socket diameter
Brass material with Nickel plating
32.7 mm length
Black colour