Staubli Blue Socket Banana Socket, 4 mm Connector, M4 Thread Termination, 20A, 1kV, Nickel Plating
- RS Stock No.:
- 564-653
- Mfr. Part No.:
- 23.3110-23
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.48
(exc. VAT)
£1.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £1.48 |
10 + | £1.37 |
*price indicative
- RS Stock No.:
- 564-653
- Mfr. Part No.:
- 23.3110-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Blue | |
Gender | Socket | |
Termination Method | M4 Thread | |
Voltage Rating | 1kV | |
Current Rating | 20A | |
Connector Size | 4 mm | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Blue | ||
Gender Socket | ||
Termination Method M4 Thread | ||
Voltage Rating 1kV | ||
Current Rating 20A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Staubli Banana Socket is designed for secure and reliable electrical connections. It features a terminal for easy installation and is suitable for various applications requiring dependable electrical connections. It is ideal for use in test equipment, audio applications and other electronic devices where reliable connection is essential.
Panel mount
4mm socket diameter
Brass material with Nickel plating
32.7 mm length
Blue colour
4mm socket diameter
Brass material with Nickel plating
32.7 mm length
Blue colour