Staubli Gold Plug Banana Connector, 2mm Connector, Solder Termination, 25A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-649
- Mfr. Part No.:
- 24.0110
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£3.40
(exc. VAT)
£4.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 04 December 2025
- Plus 400 unit(s) shipping from 25 December 2025
- Plus 500 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.40 |
10 - 24 | £3.12 |
25 + | £2.82 |
*price indicative
- RS Stock No.:
- 564-649
- Mfr. Part No.:
- 24.0110
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Gold | |
Gender | Plug | |
Termination Method | Solder | |
Voltage Rating | 30 → 60V | |
Connector Size | 2mm | |
Current Rating | 25A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Gold | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Connector Size 2mm | ||
Current Rating 25A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
HTS Range, Axial
Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.
The Staubli Test Adapter Banana Plug is a versatile adapter designed for electrical testing and measurement applications. It features a banana plug on both the ends, allowing for easy connection between different test leads. The adapter is suitable for a wide range of testing scenarios. The metal construction ensures durability and reliable performance.
Rated Voltage 30 VAC and 60VDC
Rated Current of 25 A
Length 16 mm
Diameters 2mm and 4mm
Metal Colour
Rated Current of 25 A
Length 16 mm
Diameters 2mm and 4mm
Metal Colour