Staubli Gold Plug Banana Plug, 2mm Connector, Solder Termination, 10A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-647
- Distrelec Article No.:
- 140-21-322
- Mfr. Part No.:
- 22.1004
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£0.67
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 696 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.67 |
10 - 24 | £0.62 |
25 + | £0.54 |
*price indicative
- RS Stock No.:
- 564-647
- Distrelec Article No.:
- 140-21-322
- Mfr. Part No.:
- 22.1004
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Staubli | |
Colour | Gold | |
Gender | Plug | |
Termination Method | Solder | |
Voltage Rating | 30 → 60V | |
Connector Size | 2mm | |
Current Rating | 10A | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Staubli | ||
Colour Gold | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 30 → 60V | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
Isolvin® IWS corrugated tubes
Flexible, robust, polyamide corrugated tube, halogen free
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel
Abrasion-resistant
Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
The Staubli Laboratory Plug are stackable with spring-loaded Multilam for self-assembly of test leads. These high-quality connectors ensure excellent conductivity and corrosion resistance. The connectors are designed for easy soldering and are available in various colors.
Plug diameter is 2mm
Rated Voltage is 30 VAC and 60 VDC
Rated Current is 10A
Ensures secure and stable electrical connections
Rated Voltage is 30 VAC and 60 VDC
Rated Current is 10A
Ensures secure and stable electrical connections