Hirschmann Test & Measurement Green Male Banana Plug - Screw, 60V dc
- RS Stock No.:
- 563-255
- Mfr. Part No.:
- 930729104
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 546 unit(s) shipping from 24 November 2025
- Plus 145 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.36 |
| 10 - 24 | £4.05 |
| 25 - 49 | £3.72 |
| 50 - 99 | £3.39 |
| 100 + | £2.82 |
*price indicative
- RS Stock No.:
- 563-255
- Mfr. Part No.:
- 930729104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Green | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 60V dc | |
| Current Rating | 30A | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 56mm | |
| Contact Material | Brass | |
| Insulation Material | PP | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 60V dc | ||
Current Rating 30A | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 56mm | ||
Contact Material Brass | ||
Insulation Material PP | ||
- COO (Country of Origin):
- DE
Bunch - Stackable
Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.
Related links
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw Termination 30 V ac Nickel
- Hirschmann Test & Measurement Green Male Banana Plug - Solder, 60V dc
- Hirschmann Test & Measurement Green Female Banana Plug - Screw, 60V dc
- Hirschmann Test & Measurement Green Male Banana Plug Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Solder Termination 30 V ac Nickel
