Staubli Red Male Test Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold, Nickel Plating
- RS Stock No.:
- 444-949
- Mfr. Part No.:
- 22.2020-22 22.1006
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 444-949
- Mfr. Part No.:
- 22.2020-22 22.1006
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 30 V, 60V dc | |
| Connector Size | 2mm | |
| Current Rating | 10A | |
| Contact Plating | Gold, Nickel | |
| Length | 23mm | |
| Type | Test Connector | |
| Insulation Material | PVC | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 30 V, 60V dc | ||
Connector Size 2mm | ||
Current Rating 10A | ||
Contact Plating Gold, Nickel | ||
Length 23mm | ||
Type Test Connector | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- CH
Multi Contact Male Banana Plug
The Multi Contact red, male banana plug is a 2mm stackable connector. It has a voltage rating of 30VA, 60VDC and current rating of 10A.
Features and Benefits
Solder termination
Gold or nickel contact plating
Length is 23mm
Maximum cable diameter is 1.8mm
Insulation material is PVC
Gold or nickel contact plating
Length is 23mm
Maximum cable diameter is 1.8mm
Insulation material is PVC
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
