Belling Lee Red Test Plug, 10A, 30 V, 60 V, Silver Plated
- RS Stock No.:
- 444-501
- Mfr. Part No.:
- L1727A/J/RED
- Brand:
- Belling Lee
Image representative of range
Discontinued
- RS Stock No.:
- 444-501
- Mfr. Part No.:
- L1727A/J/RED
- Brand:
- Belling Lee
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belling Lee | |
| Colour | Red | |
| Gender | Male | |
| Termination Method | Crimp, Solder | |
| Voltage Rating | 30 V, 60 V | |
| Current Rating | 10A | |
| Contact Plating | Silver | |
| Spring Contact | Yes | |
| Length | 24.6mm | |
| Contact Material | Brass | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Belling Lee | ||
Colour Red | ||
Gender Male | ||
Termination Method Crimp, Solder | ||
Voltage Rating 30 V, 60 V | ||
Current Rating 10A | ||
Contact Plating Silver | ||
Spring Contact Yes | ||
Length 24.6mm | ||
Contact Material Brass | ||
Insulation Material PVC | ||
