RS PRO Red Female Banana Connectors, 15A, 60V, Nickel Plating
- RS Stock No.:
- 205-412
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 24 November 2025
- Plus 81 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.99 | £1.999 |
*price indicative
- RS Stock No.:
- 205-412
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Red | |
| Gender | Female | |
| Voltage Rating | 60V | |
| Current Rating | 15A | |
| Contact Plating | Nickel | |
| Type | Banana Jack | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Gender Female | ||
Voltage Rating 60V | ||
Current Rating 15A | ||
Contact Plating Nickel | ||
Type Banana Jack | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Banana Jack, 15A Current Rating
The RS PRO Banana Jack is a reliable connector designed for secure electrical connections in various applications.
Features and Benefits
Colour: Red, enhances visibility and identification
Nickel Plated Contact Plating, ensures corrosion resistance and durability
Brass Contact Material, offers excellent conductivity and reliability
Female Gender, suitable for use with male banana plugs
Nickel Plated Contact Plating, ensures corrosion resistance and durability
Brass Contact Material, offers excellent conductivity and reliability
Female Gender, suitable for use with male banana plugs
Applications
Commonly used in laboratory equipment, audio testing devices, and educational electronics setups.
Additional Information
The banana jack is constructed with high-quality polycarbonate insulation material, ensuring safety and longevity in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brown Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Grey Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Red Female Banana Socket 32A Nickel Plating
- RS PRO Black Female Banana Connector 30 V ac Nickel Plating
- RS PRO Red Female Banana Connectors Solder Termination 30 V ac Zinc Plating
- RS PRO Red Female Banana Socket 24A Nickel, Tin Plating
- RS PRO Red Female Banana Socket Tab Termination 1000V Tin Plating
- RS PRO Red Female Banana Socket Solder Termination 30V, Nickel Plating