RS PRO Stainless Steel 2 Way, Process Ball Valve, Threaded, NPT 2in
- RS Stock No.:
- 826-7172
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 826-7172
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | 2 Way | |
| Ball Material | Stainless Steel | |
| Attachment Type | Threaded | |
| Thread Standard | NPT | |
| Thread Size | 2in | |
| Body Material | Stainless Steel | |
| Safe for Use With | Industry | |
| Handle Type | Lever | |
| Handle Material | Stainless Steel | |
| Maximum Working Pressure psi | 232psi | |
| Maximum Working Pressure bar | 250bar | |
| Handle Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type 2 Way | ||
Ball Material Stainless Steel | ||
Attachment Type Threaded | ||
Thread Standard NPT | ||
Thread Size 2in | ||
Body Material Stainless Steel | ||
Safe for Use With Industry | ||
Handle Type Lever | ||
Handle Material Stainless Steel | ||
Maximum Working Pressure psi 232psi | ||
Maximum Working Pressure bar 250bar | ||
Handle Colour Silver | ||
- COO (Country of Origin):
- TW
