RS PRO Nickel Plated Brass Full Bore, 2 Way, Ball Valve, BSP 3/4in, 16bar Operating Pressure
- RS Stock No.:
- 812-5150
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-5150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Full Bore, 2 Way | |
| Ball Material | Chrome Plated Brass | |
| Attachment Type | Threaded | |
| Thread Standard | BSP | |
| Thread Size | 3/4in | |
| Body Material | Nickel Plated Brass | |
| Pipe Diameter | 20mm | |
| Handle Type | Lever | |
| Handle Material | Steel | |
| Operating Pressure | 16bar | |
| Handle Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Full Bore, 2 Way | ||
Ball Material Chrome Plated Brass | ||
Attachment Type Threaded | ||
Thread Standard BSP | ||
Thread Size 3/4in | ||
Body Material Nickel Plated Brass | ||
Pipe Diameter 20mm | ||
Handle Type Lever | ||
Handle Material Steel | ||
Operating Pressure 16bar | ||
Handle Colour Red | ||
