Reliance Brass Isolating Valve, High Pressure Ball Valve, 15mm
- RS Stock No.:
- 794-8299
- Mfr. Part No.:
- BVAL201901
- Brand:
- Reliance Water Controls
Stock information currently inaccessible
- RS Stock No.:
- 794-8299
- Mfr. Part No.:
- BVAL201901
- Brand:
- Reliance Water Controls
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reliance Water Controls | |
| Type | Isolating Valve | |
| Ball Material | Brass | |
| Attachment Type | Compression | |
| Compression Fitting Size | 15mm | |
| Body Material | Brass | |
| Safe for Use With | Water | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Type Isolating Valve | ||
Ball Material Brass | ||
Attachment Type Compression | ||
Compression Fitting Size 15mm | ||
Body Material Brass | ||
Safe for Use With Water | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
