Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSPP, 3/4in

Image representative of range

Stock information currently inaccessible
RS Stock No.:
621-3432
Mfr. Part No.:
169546203
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSPP

Compression Fitting Size

3/4in

Body Material

Plastic

Safe for Use With

Air, Brine, Refrigerant, Water

Maximum Working Pressure psi

580psi

Maximum Working Pressure bar

10bar

Handle Colour

Red

RoHS Status: Not Applicable

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy