- RS Stock No.:
- 499-1657
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 499-1657
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standards
ISO-5211
Ball Valve, 3 Piece – Steel and Stainless Steel
3-piece design allows in-situ maintenance and servicing
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)
Lockable Full Bore valves with thermally insulating lever sleeve
Incorporates ISO-5211 mounting flange for suitable actuator
Blow Out Proof Stem with Adjustable Stem packing
Seal, Thrust Washer, Stem Pack Material - P.T.F.E
Seat Material - P.T.F.E (15% Reinforced Glassfibre)
Specifications
Attribute | Value |
---|---|
Ball Material | Stainless Steel |
Attachment Type | Threaded |
Thread Standard | BSPP |
Thread Size | 1/2in |
Body Material | Stainless Steel |
Handle Material | Stainless Steel |